Part Details for EPF10K200SRC240-3 by PennEngineering (PEM)
Overview of EPF10K200SRC240-3 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF10K200SRC240-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA FLEX 10KE Family 200K Gates 9984 Cells 166.67MHz 0.22um Technology 2.5V 240-Pin RQFP | 312 |
|
$188.5120 / $213.0716 | Buy Now |