Part Details for EPF10K20RC240-3N by PennEngineering (PEM)
Overview of EPF10K20RC240-3N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF10K20RC240-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP | 248 |
|
$279.5200 / $315.9362 | Buy Now |