Part Details for EPF10K30EFC256-2 by PennEngineering (PEM)
Overview of EPF10K30EFC256-2 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF10K30EFC256-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX 00A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 44-Pin PLCC Tray | 156 |
|
$60.4471 / $68.3223 | Buy Now |