EPF6016TC144-3N
Description: Loadable PLD, CMOS, PQFP144, TQFP-144

Overview of EPF6016TC144-3N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EPF6016TC144-3N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Ameya Holding Limited EPF6016TC144-3N, FLEX 6000系列 CPLD, ISP, 4.75 → 5.25 V, 144针 TQFP封装 334
RFQ

CAD Models for EPF6016TC144-3N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPF6016TC144-3N by Intel Corporation

EPF6016TC144-3N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
TQFP-144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE USED 16000 LOGIC GATES
Clock Frequency-Max
133 MHz
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
117
Number of Inputs
117
Number of Logic Cells
1320
Number of Outputs
117
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 117 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
LOADABLE PLD
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. EPF6016TC144-3N
    Intel Corporation
    Loadable PLD, CMOS, PQFP144, TQFP-144
    VS

Alternate Parts for EPF6016TC144-3N

This table gives cross-reference parts and alternative options found for EPF6016TC144-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF6016TC144-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPF6016TI144-3 Loadable PLD, CMOS, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TI144-3
EPF6016TI144-3N Loadable PLD, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TI144-3N
EPF6016TC144-3 Loadable PLD, CMOS, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TC144-3
Part Number Description Manufacturer Compare
EPF6016TI144-3N Loadable PLD, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TI144-3N
EPF6016TC144-2N Loadable PLD, CMOS, PQFP144, TQFP-144 Intel Corporation EPF6016TC144-3N vs EPF6016TC144-2N
EPF6016TC144-3 Loadable PLD, CMOS, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TC144-3
EPF6016TI144-2N Loadable PLD, PQFP144, TQFP-144 Intel Corporation EPF6016TC144-3N vs EPF6016TI144-2N
EPF6016TI144-3 Loadable PLD, CMOS, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TI144-3
EPF6016TC144-2 Loadable PLD, CMOS, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TC144-2
EPF6016TI144-2 Loadable PLD, CMOS, PQFP144, TQFP-144 Altera Corporation EPF6016TC144-3N vs EPF6016TI144-2

Related Parts for EPF6016TC144-3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF6016TC144-3N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF6016TC144-3N by Intel Corporation

Select Manufacturer
Which Manufacturer of EPF6016TC144-3N would you like to use for your alert(s)?
  • Please alert me when EPF6016TC144-3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPF6016TC144-3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF6016TC144-3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPF6016TC144-3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF6016TC144-3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF6016TC144-3N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: