Part Details for EPF8007M by PCA Electronics Inc
Overview of EPF8007M by PCA Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EPF8007M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10BT/100BX APPLICATION(S) | 3674 |
|
$3.1500 / $9.0000 | Buy Now |
Part Details for EPF8007M
EPF8007M CAD Models
EPF8007M Part Data Attributes:
|
EPF8007M
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPF8007M
PCA Electronics Inc
Datacom Transformer, LAN; 10BT/100BX Application(s), 1:1; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10BT/100BX | |
Height | 9.52 mm | |
Isolation Voltage | 1500 V | |
Length | 22.86 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.78 mm |