Part Details for EPF8452AQC160-2 by Altera Corporation
Overview of EPF8452AQC160-2 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF8452AQC160-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$28.8450 / $30.0000 | Buy Now |
|
Quest Components | LOADABLE PLD, PQFP160 | 505 |
|
$32.0000 / $41.6000 | Buy Now |
|
Quest Components | LOADABLE PLD, PQFP160 | 14 |
|
$32.5000 | Buy Now |
|
Quest Components | LOADABLE PLD, PQFP160 | 11 |
|
$57.6000 / $64.0000 | Buy Now |
|
Quest Components | LOADABLE PLD, PQFP160 | 1 |
|
$64.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$42.5000 / $65.3800 | Buy Now |
Part Details for EPF8452AQC160-2
EPF8452AQC160-2 CAD Models
EPF8452AQC160-2 Part Data Attributes
|
EPF8452AQC160-2
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF8452AQC160-2
Altera Corporation
Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 336 LOGIC ELEMENTS | |
Clock Frequency-Max | 417 MHz | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 120 | |
Number of Inputs | 120 | |
Number of Logic Cells | 336 | |
Number of Outputs | 116 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 120 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 28 mm |
Alternate Parts for EPF8452AQC160-2
This table gives cross-reference parts and alternative options found for EPF8452AQC160-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF8452AQC160-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF8452AQC160-2N | Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPF8452AQC160-2 vs EPF8452AQC160-2N |
EPF8452AQC160-2 | Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | EPF8452AQC160-2 vs EPF8452AQC160-2 |
EPF8452AQC160-2N | Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | EPF8452AQC160-2 vs EPF8452AQC160-2N |