Part Details for EPF8820ATC144-2N by PennEngineering (PEM)
Overview of EPF8820ATC144-2N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF8820ATC144-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA FLEX 8000 Family 8K Gates 672 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP | 56 |
|
$35.5520 / $40.1839 | Buy Now |