Part Details for EPG2412 by Hammond Manufacturing
Overview of EPG2412 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPG2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9527
|
Newark | Inner Panel, Enclosure, Galvanized Steel, Panel Type:Inner Panel, Panel Material:Galvanized Steel, Body Color:Natural, For Use With:Hammond Eclipse Series 24" X 12" Enclosures, External Height - Metric:564Mm, Product Range:Ep Series Rohs Compliant: Yes |Hammond EPG2412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$50.7000 / $55.2100 | Buy Now |
DISTI #
EPG2412-ND
|
DigiKey | PANEL STEEL 22.2 X 10.2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0400 | Buy Now |
DISTI #
546-EPG2412
|
Mouser Electronics | Electrical Enclosure Accessories Eclipse Inner Panel - Fits Encl. 24 x 12 - Galv RoHS: Compliant | 2 |
|
$48.7500 / $53.0900 | Buy Now |
DISTI #
70320431
|
RS | Accessory, Panel, Inner Panel, Galvanized Steel | Hammond Manufacturing EPG2412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7100 / $56.5600 | RFQ |
|
Onlinecomponents.com | galvanized steel inner panel RoHS: Compliant | 16 Factory Stock |
|
$46.7100 / $92.2500 | Buy Now |
|
Powell Electronics | galvanized steel inner panel Min Qty: 1 | 10 |
|
$46.1300 / $52.7100 | Buy Now |
|
Master Electronics | galvanized steel inner panel RoHS: Compliant | 16 Factory Stock |
|
$46.7100 / $92.2500 | Buy Now |