Part Details for EPG2416 by Hammond Manufacturing
Overview of EPG2416 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPG2416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4100
|
Newark | Inner Panel, Enclosure, Galvanized Steel, Panel Type:Inner Panel, Panel Material:Galvanized Steel, Body Color:Natural, For Use With:Hammond Eclipse Series 24" X 16" Enclosures, External Height - Metric:564Mm, Product Range:Ep Series Rohs Compliant: Yes |Hammond EPG2416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$56.6200 / $59.5000 | Buy Now |
DISTI #
EPG2416-ND
|
DigiKey | PANEL STEEL 22.2 X 14.2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2200 | Buy Now |
DISTI #
546-EPG2416
|
Mouser Electronics | Electrical Enclosure Accessories Eclipse Inner Panel - Fits Encl. 24 x 16 - Galv RoHS: Compliant | 0 |
|
$57.2100 / $57.2200 | Order Now |
DISTI #
70320432
|
RS | Accessory, Panel, Inner Panel, Galvanized Steel | Hammond Manufacturing EPG2416 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2300 | RFQ |
|
Onlinecomponents.com | galvanized steel inner panel RoHS: Compliant | 32 Factory Stock |
|
$51.3700 / $101.4500 | Buy Now |
|
Powell Electronics | E-PANEL GALV FITS 24 X 16 Min Qty: 1 | 21 |
|
$73.7800 | Buy Now |
|
Master Electronics | galvanized steel inner panel RoHS: Compliant | 32 Factory Stock |
|
$51.3700 / $101.4500 | Buy Now |