EPG4001AS
PCA Electronics Inc
Description: Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, CHIP

Overview of EPG4001AS by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for EPG4001AS by PCA Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   523
RFQ

CAD Models for EPG4001AS by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPG4001AS by PCA Electronics Inc

EPG4001AS
PCA Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
1000 BASE-T
Height
6.6 mm
Isolation Voltage
1500 V
JESD-609 Code
e0
Length
17.53 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Packing Method
TUBE
Primary Inductance
350 µH
Pulse Rise Time-Max
1.75 ns
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
Width
12.19 mm
Want to compare parts?
  1. EPG4001AS
    PCA Electronics Inc
    Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, CHIP
    VS

Alternate Parts for EPG4001AS

This table gives cross-reference parts and alternative options found for EPG4001AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPG4001AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPG4001AS-RC Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT PCA Electronics Inc EPG4001AS vs EPG4001AS-RC
Part Number Description Manufacturer Compare
PE-65457 Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT Pulse Electronics Corporation EPG4001AS vs PE-65457
PT61011L Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT Bourns Inc EPG4001AS vs PT61011L
EPG4014S-RC Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT PCA Electronics Inc EPG4001AS vs EPG4014S-RC
EPG4014S Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, SOIC-24 PCA Electronics Inc EPG4001AS vs EPG4014S
S558-1287-00 Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1 Bel Fuse EPG4001AS vs S558-1287-00
PE-65459T Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT Pulse Electronics Corporation EPG4001AS vs PE-65459T
S558-5999-U7 Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT Bel Fuse EPG4001AS vs S558-5999-U7
HS00-99540LFTR Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT TT Electronics Resistors EPG4001AS vs HS00-99540LFTR
H5015NLT Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT Pulse Electronics Corporation EPG4001AS vs H5015NLT
23Z81SMT Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 Pulse Electronics Corporation EPG4001AS vs 23Z81SMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPG4001AS by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPG4001AS by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EPG4001AS would you like to use for your alert(s)?
  • Please alert me when EPG4001AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPG4001AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPG4001AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPG4001AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPG4001AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPG4001AS by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: