-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-EPG500-1215-CK-ND
|
DigiKey | POWERSUPPLY Min Qty: 42 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$332.9969 | Buy Now |
DISTI #
784-EPG500-1215-CK
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,EPG500-1215-CK RoHS: Compliant | 0 |
|
$321.0500 | Order Now |
DISTI #
000000000007163295
|
Sager | Switching Power Supplies POWERSUPPLY,EPG500-1215-CK | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPG500-1215-CK
Bel Power Solutions
Buy Now
|
Compare Parts:
EPG500-1215-CK
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |