-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-EPG500-1224-ND
|
DigiKey | POWERSUPPLY Min Qty: 42 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$296.9400 | Buy Now |
DISTI #
784-EPG500-1224
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,EPG500-1224 RoHS: Compliant | 0 |
|
$294.7800 | Order Now |
DISTI #
75134161
|
RS | Power Supply, AC-DC, 500W, 90-264Vin, 24Vout, 1 Out, Ring Lug, EPG500 Series | Bel Power Solutions EPG500-1224 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$334.6900 | RFQ |
DISTI #
000000000007163299
|
Sager | Switching Power Supplies POWERSUPPLY,EPG500-1224 Min Qty: 10 | 0 |
|
$280.0000 / $330.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPG500-1224
Bel Power Solutions
Buy Now
|
Compare Parts:
EPG500-1224
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |