Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
134-8224-11D |
Amphenol Communications Solutions |
Paladin, 8-Pair, 4 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, NiS |
|
134-8228-11H |
Amphenol Communications Solutions |
Paladin, 8-Pair, 8 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, APP |
|
134-8326-21D |
Amphenol Communications Solutions |
Paladin, 8-Pair, 6 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, NiS |
|
Want to compare parts?
-
EPG500-1348-U
Bel Power Solutions
VS
-