-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-EPG500-2212
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,EPG500-2212 RoHS: Compliant | 0 |
|
$328.5300 | Order Now |
DISTI #
75134177
|
RS | Power Supply, AC-DC, 500W, 90-264Vin, 12Vout, Standby, Ring Lug, EPG500 Series | Bel Power Solutions EPG500-2212 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$367.3600 | RFQ |
DISTI #
000000000007163385
|
Sager | Switching Power Supplies POWERSUPPLY,EPG500-2212 Min Qty: 10 | 0 |
|
$307.3300 / $362.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPG500-2212
Bel Power Solutions
Buy Now
|
Compare Parts:
EPG500-2212
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |