Part Details for EPG7230 by Hammond Manufacturing
Overview of EPG7230 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPG7230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3178
|
Newark | Inner Panel, Enclosure, Galvanized Steel, Panel Type:Inner Panel, Panel Material:Galvanized Steel, Body Color:Natural, For Use With:Hammond Eclipse Series 72" X 30" Enclosures, External Height - Metric:1.78M, Product Range:Ep Series Rohs Compliant: Yes |Hammond EPG7230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$282.8600 / $293.2400 | Buy Now |
DISTI #
EPG7230-ND
|
DigiKey | PANEL STEEL 70.2 X 28.2" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$281.9700 | Buy Now |
DISTI #
546-EPG7230
|
Mouser Electronics | Electrical Enclosure Accessories Eclipse Inner Panel - Fits Encl. 72 x 30 - Galv RoHS: Compliant | 0 |
|
$274.5800 / $281.9600 | Order Now |
DISTI #
70320461
|
RS | Accessory, Panel, Inner Panel, Galvanized Steel | Hammond Manufacturing EPG7230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$265.2600 / $290.6900 | RFQ |
|
Onlinecomponents.com | galvanized steel inner panel RoHS: Compliant | 7 Factory Stock |
|
$296.8100 / $326.4900 | Buy Now |
|
Powell Electronics | galvanized steel inner panel Min Qty: 1 | 4 |
|
$285.6800 / $326.4900 | Buy Now |
|
Master Electronics | galvanized steel inner panel RoHS: Compliant | 7 Factory Stock |
|
$296.8100 / $326.4900 | Buy Now |