Part Details for EPL2010-681MLB by Coilcraft Inc
Overview of EPL2010-681MLB by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPL2010-681MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 270 |
|
RFQ | ||
DISTI #
2287364
|
element14 Asia-Pacific | INDUCTOR, 680NH, 1.94A, 20%, PWR, 214MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 639 |
|
$0.4748 / $1.1095 | Buy Now |
DISTI #
2287364RL
|
element14 Asia-Pacific | INDUCTOR, 680NH, 1.94A, 20%, PWR, 214MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 639 |
|
$0.4748 / $0.9467 | Buy Now |
DISTI #
2287364
|
Farnell | INDUCTOR, 680NH, 1.94A, 20%, PWR, 214MHZ RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 639 |
|
$0.3608 / $0.9609 | Buy Now |
DISTI #
2287364RL
|
Farnell | INDUCTOR, 680NH, 1.94A, 20%, PWR, 214MHZ RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 639 |
|
$0.3608 / $0.7755 | Buy Now |
Part Details for EPL2010-681MLB
EPL2010-681MLB CAD Models
EPL2010-681MLB Part Data Attributes:
|
EPL2010-681MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
EPL2010-681MLB
Coilcraft Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.94 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 214 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |