Part Details for EPL225PS12 by XP Power
Overview of EPL225PS12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPL225PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0902
|
Newark | Ac/Dc Open Frame Power Supply, Fixed, 85 V, 264 V, 225 W, 12 V, 12.5 A Rohs Compliant: Yes |Xp Power EPL225PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$92.4500 | Buy Now |
DISTI #
46Y2209
|
Newark | Power Supply, Ac-Dc, Medi, 12V, 18.75A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 10Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power EPL225PS12 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4200 / $96.8800 | Buy Now |
DISTI #
1470-3016-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 29 Weeks Container: Box |
157 In Stock |
|
$90.4204 / $107.6400 | Buy Now |
DISTI #
209-EPL225PS12
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME 225W IND+MED, HI EFF. RoHS: Compliant | 60 |
|
$96.8800 / $107.6400 | Buy Now |
DISTI #
70808647
|
RS | Power Supply, AC-DC, Open Frame, 225W, 12V@18.75A, 85-264V In, EPL225 Series | XP Power EPL225PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 5 |
|
$94.7200 / $107.6400 | Buy Now |
DISTI #
EPL225PS12
|
TME | Power supply: switched-mode, open, 225W, 80÷264VAC, OUT: 1, 12VDC Min Qty: 1 | 20 |
|
$111.2400 / $140.0200 | Buy Now |
DISTI #
EPL225PS12
|
Avnet Abacus | AC-DC OPEN FRAME 225W IND+MED, HI EFF. (Alt: EPL225PS12) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2484111
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 18.75A RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$106.2682 / $113.0546 | Buy Now |
DISTI #
2484111
|
Farnell | POWER SUPPLY, AC-DC, 12V, 18.75A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 17 |
|
$91.9975 | Buy Now |
Part Details for EPL225PS12
EPL225PS12 CAD Models
EPL225PS12 Part Data Attributes
|
EPL225PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
EPL225PS12
XP Power
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |