Part Details for EPL225PS18 by XP Power
Overview of EPL225PS18 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPL225PS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2211
|
Newark | Power Supply, Ac-Dc, Medical, 18V, 12.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 10Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power EPL225PS18 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4200 | Buy Now |
DISTI #
1470-3018-ND
|
DigiKey | AC/DC CONVERTER 18V 150W Min Qty: 500 Lead time: 41 Weeks Container: Box | Temporarily Out of Stock |
|
$90.4204 | Buy Now |
DISTI #
209-EPL225PS18
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME 225W IND+MED, HI EFF. RoHS: Compliant | 0 |
|
$101.1800 | Order Now |
DISTI #
70808649
|
RS | Power Supply, AC-DC, Open Frame, 225W, 18V@12.5A, 85-264V In, EPL225 Series | XP Power EPL225PS18 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$89.5100 | RFQ |
DISTI #
EPL225PS18
|
TME | Power supply: switched-mode, open, 225W, 80÷264VAC, OUT: 1, 18VDC Min Qty: 1 | 0 |
|
$98.0000 / $123.3500 | RFQ |
DISTI #
2484113
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 18V, 12.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$113.6642 | Buy Now |
DISTI #
2484113
|
Farnell | POWER SUPPLY, AC-DC, 18V, 12.5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$112.8997 | Buy Now |
Part Details for EPL225PS18
EPL225PS18 CAD Models
EPL225PS18 Part Data Attributes
|
EPL225PS18
XP Power
Buy Now
Datasheet
|
Compare Parts:
EPL225PS18
XP Power
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |