-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0905
|
Newark | Ac/Dc Open Frame Power Supply, Fixed, 85 V, 264 V, 225 W, 24 V, 6.25 A Rohs Compliant: Yes |Xp Power EPL225PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$89.9200 | Buy Now |
DISTI #
46Y2212
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 9.38A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 10Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power EPL225PS24 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4200 / $96.8800 | Buy Now |
DISTI #
1470-3019-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 29 Weeks Container: Box |
569 In Stock |
|
$90.4204 / $107.6400 | Buy Now |
DISTI #
209-EPL225PS24
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME 225W IND+MED, HI EFF. RoHS: Compliant | 60 |
|
$90.4100 / $107.6400 | Buy Now |
DISTI #
70808650
|
RS | Power Supply, AC-DC, Open Frame, 225W, 24V@9.38A, 85-264V In, EPL225 Series | XP Power EPL225PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 10 |
|
$94.7200 / $107.6400 | Buy Now |
DISTI #
EPL225PS24
|
TME | Power supply: switched-mode, open, 225W, 80÷264VAC, OUT: 1, 24VDC Min Qty: 1 | 8 |
|
$98.0000 / $123.3500 | Buy Now |
DISTI #
EPL225PS24
|
Avnet Abacus | AC-DC OPEN FRAME 225W IND+MED, HI EFF. (Alt: EPL225PS24) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 3 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
2484114
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 6.25A RoHS: Compliant Min Qty: 1 Container: Each | 189 |
|
$94.9576 / $113.0546 | Buy Now |
DISTI #
2484114
|
Farnell | POWER SUPPLY, AC-DC, 24V, 6.25A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 189 |
|
$89.4772 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Open Frame, ITE, 225W, 24V6.25/9.38A for Convect/Forced air, 85-264VAC Input | 50 |
|
$228.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPL225PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
EPL225PS24
XP Power
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |