-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2215
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 4.69A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 10Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power EPL225PS48 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4200 | Buy Now |
DISTI #
1470-3022-ND
|
DigiKey | AC/DC CONVERTER 48V 150W Min Qty: 500 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$90.4204 | Buy Now |
DISTI #
209-EPL225PS48
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME 225W IND+MED, HI EFF. RoHS: Compliant | 31 |
|
$90.4200 / $107.6400 | Buy Now |
DISTI #
70808653
|
RS | Power Supply, AC-DC, Open Frame, 225W, 48V@4.69A, 85-264V In, EPL225 Series | XP Power EPL225PS48 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$90.4200 | RFQ |
DISTI #
EPL225PS48
|
TME | Power supply: switched-mode, open, 225W, 80÷264VAC, OUT: 1, 48VDC Min Qty: 500 | 0 |
|
$87.0300 | RFQ |
DISTI #
2484117
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 4.69A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$102.2268 / $109.6909 | Buy Now |
DISTI #
2484117
|
Farnell | POWER SUPPLY, AC-DC, 48V, 4.69A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$112.9341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPL225PS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
EPL225PS48
XP Power
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |