Part Details for EPL7040-781MEC by Coilcraft Inc
Overview of EPL7040-781MEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPL7040-781MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 836 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for EPL7040-781MEC
EPL7040-781MEC CAD Models
EPL7040-781MEC Part Data Attributes:
|
EPL7040-781MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
EPL7040-781MEC
Coilcraft Inc
General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2928 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2928 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.00267 Ω | |
Inductance-Nom (L) | 0.78 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.1 mm | |
Package Length | 7.35 mm | |
Package Style | SMT | |
Package Width | 7.15 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 11.3 A | |
Self Resonance Frequency | 67.5 MHz | |
Shielded | YES | |
Tolerance | 20% |
Alternate Parts for EPL7040-781MEC
This table gives cross-reference parts and alternative options found for EPL7040-781MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPL7040-781MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPL7040-781MED | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | Coilcraft Inc | EPL7040-781MEC vs EPL7040-781MED |