Part Details for EPLSP-019-6200 by Samtec Inc
Overview of EPLSP-019-6200 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPLSP-019-6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EPLSP-019-6200-ND
|
DigiKey | 0.80 MM EYE SPEED I/O RUGGED LAT Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EPLSP-019-6200
|
Avnet Americas | 0.80 mm Eye Speed I/O Rugged Latching High-S - Bulk (Alt: EPLSP-019-6200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5e4d3115c5f3e9460c1154dc
|
Samtec | 0.80 mm Eye Speed® I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EPLSP-019-6200
EPLSP-019-6200 CAD Models
EPLSP-019-6200 Part Data Attributes:
|
EPLSP-019-6200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EPLSP-019-6200
Samtec Inc
Cable Assembly, 38 Conductor(s), 32AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | EPLSP CONNECTOR | |
Connector Side2 | EPLSP CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 6.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.7 A | |
Resistance | 0.538 Ω | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |