Part Details for EPLSP-031-0200 by Samtec Inc
Overview of EPLSP-031-0200 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for EPLSP-031-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPLSP-031-0200-ND
|
DigiKey | EPLSP CABLE ASSEMBLY EPLSP CONNE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$115.0356 / $172.7400 | Buy Now |
DISTI #
EPLSP-031-0200
|
Avnet Americas | Cable Assembly Twinaxial 0.2m 31 POS High Speed I/O to 31 POS High Speed I/O PL-PL - Bag (Alt: EPLSP-031-0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
200-EPLSP0310200
|
Mouser Electronics | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant | 0 |
|
$100.7600 / $127.2000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$89.7900 / $140.7700 | Buy Now |
DISTI #
000000000005454962
|
Sager | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly Min Qty: 1 | 0 |
|
$86.2700 / $127.2000 | Buy Now |
|
Master Electronics | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$89.7900 / $140.7700 | Buy Now |
DISTI #
5cd8dfe2cd7c1c4c382e21a8
|
Samtec | 0.80 mm Eye Speed® I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$79.0400 / $127.2000 | Buy Now |