Part Details for EPLSP-031-0230 by Samtec Inc
Overview of EPLSP-031-0230 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPLSP-031-0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EPLSP-031-0230-ND
|
DigiKey | 0.80 MM EYE SPEED I/O RUGGED LAT Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EPLSP-031-0230
|
Avnet Americas | 0.80 mm Eye Speed I/O Rugged Latching High-S - Bulk (Alt: EPLSP-031-0230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8df95cd7c1c4c382dc925
|
Samtec | 0.80 mm Eye Speed® I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |