Part Details for EPLSP-031-0305 by Samtec Inc
Overview of EPLSP-031-0305 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for EPLSP-031-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-EPLSP-031-0305
|
Mouser Electronics | Computer Cables RoHS: Compliant | 0 |
|
$119.0600 / $139.5800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$82.1900 / $118.6700 | Buy Now |
DISTI #
000000000005454965
|
Sager | Computer Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$82.1900 / $118.6700 | Buy Now |