Part Details for EPLSP-031-0400 by Samtec Inc
Overview of EPLSP-031-0400 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPLSP-031-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPLSP-031-0400-ND
|
DigiKey | EPLSP CABLE ASSEMBLY EPLSP CONNE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.5100 | Buy Now |
DISTI #
EPLSP-031-0400
|
Avnet Americas | Cable Assembly Twinax 0.4m 31 Position High Speed I/O Connector to 31 Position High Speed I/O Connector Plug-Plug - Bulk (Alt: EPLSP-031-0400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.0100 / $145.7600 | Buy Now |
DISTI #
200-EPLSP-031-0400
|
Mouser Electronics | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant | 0 |
|
$115.4500 / $145.7600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$102.8800 / $161.3000 | Buy Now |
DISTI #
000000000005454967
|
Sager | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly Min Qty: 1 | 0 |
|
$98.8600 / $145.7600 | Buy Now |
|
Master Electronics | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$102.8800 / $161.3000 | Buy Now |
DISTI #
5cd8dfebcd7c1c4c382e2c22
|
Samtec | 0.80 mm Eye Speed® I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$90.5700 / $145.7600 | Buy Now |