Part Details for EPLSP-031-0500 by Samtec Inc
Overview of EPLSP-031-0500 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for EPLSP-031-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPLSP-031-0500-ND
|
DigiKey | EPLSP CABLE ASSEMBLY EPLSP CONNE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$137.8450 / $206.4300 | Buy Now |
DISTI #
EPLSP-031-0500
|
Avnet Americas | Cable Assembly Low Skew Pair 0.5m 28AWG/32AWG 62 POS High Speed to 62 POS High Speed PL-PL Bulk - Bag (Alt: EPLSP-031-0500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$109.5700 / $155.0400 | Buy Now |
DISTI #
200-EPLSP-031-0500
|
Mouser Electronics | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant | 0 |
|
$122.8000 / $155.0400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$140.9300 / $151.3700 | Buy Now |
DISTI #
000000000003035960
|
Sager | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly Min Qty: 1 | 0 |
|
$105.1600 / $155.0400 | Buy Now |
|
Master Electronics | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$140.9300 / $151.3700 | Buy Now |
DISTI #
5cd8dfe6cd7c1c4c382e26fc
|
Samtec | 0.80 mm Eye Speed® I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$96.3300 / $155.0400 | Buy Now |