Part Details for EPLSP-031-0700 by Samtec Inc
Overview of EPLSP-031-0700 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation |
Price & Stock for EPLSP-031-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPLSP-031-0700-ND
|
DigiKey | EPLSP CABLE ASSEMBLY EPLSP CONNE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$228.5300 | Buy Now |
DISTI #
EPLSP-031-0700
|
Avnet Americas | Cable Assembly Twinax 0.7m 31 Position High Speed I/O Connector to 31 Position High Speed I/O Connector Plug-Plug - Bag (Alt: EPLSP-031-0700) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$122.6800 / $173.5800 | Buy Now |
DISTI #
200-EPLSP-031-0700
|
Mouser Electronics | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant | 0 |
|
$137.4900 / $173.5800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$157.7700 / $169.4600 | Buy Now |
DISTI #
000000000005454972
|
Sager | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly Min Qty: 1 | 0 |
|
$117.7400 / $173.5800 | Buy Now |
|
Master Electronics | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$157.7700 / $169.4600 | Buy Now |
DISTI #
5cd8dfb6cd7c1c4c382def94
|
Samtec | 0.80 mm Eye Speed® I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$107.8700 / $173.5800 | Buy Now |