Part Details for EPM1210SJ by Tamura Corporation of America
Overview of EPM1210SJ by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for EPM1210SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7382-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
143 In Stock |
|
$5.5853 / $7.0600 | Buy Now |
DISTI #
838-EPM1210SJ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER MODULE (12V, 1.0A) RoHS: Compliant | 277 |
|
$5.2600 / $6.8300 | Buy Now |
|
Onlinecomponents.com | Switching power module, Output Voltage - 12V, Rated Load - 1A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
790 In Stock |
|
$4.6600 / $7.1800 | Buy Now |
DISTI #
C1S739600026263
|
Chip1Stop | High efficiency, wide input compatible power supply module RoHS: Compliant pbFree: Yes Container: Bulk | 20 |
|
$11.0000 / $13.6000 | Buy Now |
|
Master Electronics | Switching power module, Output Voltage - 12V, Rated Load - 1A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
790 In Stock |
|
$4.6600 / $7.1800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 110-450Vin 12Vout 1A Power Module | 9 |
|
$24.9900 | Buy Now |
Part Details for EPM1210SJ
EPM1210SJ CAD Models
EPM1210SJ Part Data Attributes
|
EPM1210SJ
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
EPM1210SJ
Tamura Corporation of America
DC/DC CONVERTER 12V 1A 12W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |