Part Details for EPM15-050-BC-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of EPM15-050-BC-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM15-050-BC-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EPM15-050-BC-0F0-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
75065104
|
RS | AC-DC Power Supply, Medical, Chassis Mount, 15W, 5Vout, EPM15 Series | Astrodyne TDI EPM15-050-BC-0F0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0600 / $30.1800 | RFQ |
|
Onlinecomponents.com | 15W Medical Grade Encapsulated Chassis Mount, Power Supply: 5V RoHS: Compliant |
20 In Stock |
|
$20.3400 / $26.4700 | Buy Now |
DISTI #
79930756
|
Verical | EPM15-050-BC-0F0 Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 19 |
|
$27.5470 / $34.4110 | Buy Now |
DISTI #
EPM15-050-BC0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 15W Medical Grade Encapsulated Chassis Mount, Power Supply: 5V RoHS: Compliant |
20 In Stock |
|
$20.3400 / $26.4700 | Buy Now |
Part Details for EPM15-050-BC-0F0
EPM15-050-BC-0F0 CAD Models
EPM15-050-BC-0F0 Part Data Attributes
|
EPM15-050-BC-0F0
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
EPM15-050-BC-0F0
Astrodyne TDI Power Supplies & EMI Filters
AC-DC REGULATED POWER SUPPLY,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY |