Part Details for EPM15-050-BP-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of EPM15-050-BP-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM15-050-BP-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EPM15-050-BP-0F0-ND
|
DigiKey | AC/DC CONVERTER 5V 12W Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
75065107
|
RS | AC-DC Power Supply, Medical, Open Frame Board Mount, 15W, 5Vout, EPM15 Series | Astrodyne TDI EPM15-050-BP-0F0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7100 / $16.9000 | RFQ |
|
Onlinecomponents.com | 12W Medical Grade Open Frame Board Mount, Power Supply: 5V RoHS: Compliant | 0 |
|
$11.8500 / $15.4600 | Buy Now |
DISTI #
EPM15-050-BP0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |