Part Details for EPM15-240-BE-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of EPM15-240-BE-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM15-240-BE-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EPM15-240-BE-0F0-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
75 In Stock |
|
$22.1392 / $27.1860 | Buy Now |
DISTI #
75065126
|
RS | AC-DC Power Supply, Medical, Board Mount, 15W, 24Vout, EPM15 Series | Astrodyne TDI EPM15-240-BE-0F0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2500 / $29.6400 | RFQ |
|
Onlinecomponents.com | 15W Medical Grade Encapsulated Board Mount, Power Supply: 24V RoHS: Compliant |
30 In Stock |
|
$17.0700 / $22.6000 | Buy Now |
|
Master Electronics | 15W Medical Grade Encapsulated Board Mount, Power Supply: 24V RoHS: Compliant |
30 In Stock |
|
$17.0700 / $22.6000 | Buy Now |
Part Details for EPM15-240-BE-0F0
EPM15-240-BE-0F0 CAD Models
EPM15-240-BE-0F0 Part Data Attributes
|
EPM15-240-BE-0F0
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
EPM15-240-BE-0F0
Astrodyne TDI Power Supplies & EMI Filters
AC-DC REGULATED POWER SUPPLY,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY |