-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 15V 1A 15W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switching power module, Output Voltage - 15V, Rated Load - 0.5A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
100 In Stock |
|
$5.5000 / $8.3900 | Buy Now |
DISTI #
EPM1510SJ
|
Richardson RFPD | FLUXGATE CURRENT TRANSDUCER RoHS: Compliant Min Qty: 200 | 0 |
|
$5.8600 / $6.1700 | Buy Now |
DISTI #
C1S739600026272
|
Chip1Stop | 高効率、ワイド入力対応の電源モジュール RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$13.6000 | Buy Now |
|
Master Electronics | Switching power module, Output Voltage - 15V, Rated Load - 0.5A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
100 In Stock |
|
$5.5000 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM1510SJ
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
EPM1510SJ
Tamura Corporation of America
DC/DC CONVERTER 15V 1A 15W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |