Part Details for EPM2210F256A5N by PennEngineering (PEM)
Overview of EPM2210F256A5N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM2210F256A5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Module DC-DC 1-OUT 0.6V to 6.285V 3A 38-Pin QFN EP T/R Automotive AEC-Q100 | 300 |
|
$90.8000 / $102.6296 | Buy Now |