EPM2210GF256I5N
Description: Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256

Overview of EPM2210GF256I5N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for EPM2210GF256I5N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EPM2210GF256I5N-ND
DigiKey IC CPLD 1700MC 7NS 256FBGA Min Qty: 90 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 90 $96.0602
$96.0602 Buy Now

CAD Models for EPM2210GF256I5N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM2210GF256I5N by Intel Corporation

EPM2210GF256I5N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Reach Compliance Code
compliant
ECCN Code
3A991
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
Clock Frequency-Max
172.4 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
JTAG BST
YES
Length
17 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
204
Number of Inputs
204
Number of Macro Cells
1700
Number of Outputs
204
Number of Terminals
256
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 204 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FLASH PLD
Propagation Delay
11.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. EPM2210GF256I5N
    Intel Corporation
    Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
    VS

Alternate Parts for EPM2210GF256I5N

This table gives cross-reference parts and alternative options found for EPM2210GF256I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210GF256I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM2210GF256A5N Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM2210GF256I5N vs EPM2210GF256A5N
EPM2210GF256A5 Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, Intel Corporation EPM2210GF256I5N vs EPM2210GF256A5
EPM2210GF256A5 Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256A5
EPM2210GF256I5 Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256I5
EPM2210GF256I5N Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256I5N
EPM2210GF256C5N Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256C5N
Part Number Description Manufacturer Compare
EPM2210GF256A5N Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM2210GF256I5N vs EPM2210GF256A5N
EPM2210GF256A4 Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, Intel Corporation EPM2210GF256I5N vs EPM2210GF256A4
EPM2210GF256I3N Flash PLD, 7ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256I3N
EPM2210GF256I3N Flash PLD, 7ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM2210GF256I5N vs EPM2210GF256I3N
EPM2210GF256C5N Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256C5N
EPM2210GF256I3 Flash PLD, 7ns, 1700-Cell, CMOS, PBGA256, Intel Corporation EPM2210GF256I5N vs EPM2210GF256I3
EPM2210GF256A3N Flash PLD, 7ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256A3N
EPM2210GF256A3 Flash PLD, 7ns, 1700-Cell, CMOS, PBGA256, Intel Corporation EPM2210GF256I5N vs EPM2210GF256A3
EPM2210GF256C4N Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM2210GF256I5N vs EPM2210GF256C4N
EPM2210GF256C4 Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Altera Corporation EPM2210GF256I5N vs EPM2210GF256C4

Related Parts for EPM2210GF256I5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM2210GF256I5N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM2210GF256I5N by Intel Corporation

Select Manufacturer
Which Manufacturer of EPM2210GF256I5N would you like to use for your alert(s)?
  • Please alert me when EPM2210GF256I5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM2210GF256I5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM2210GF256I5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM2210GF256I5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM2210GF256I5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM2210GF256I5N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: