Part Details for EPM22BXX2ACL-3563 by Honeywell Sensing and Control / MICRO SWITCH
Overview of EPM22BXX2ACL-3563 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-563 | Coilcraft Inc | Variable Inductor, 42uH Min, 70uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SD43-563 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-563KLC | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for EPM22BXX2ACL-3563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005174014
|
Sager | Pushbutton Switches Sealed Operator Controls | 0 |
|
Buy Now |