There are no models available for this part yet.
Overview of EPM240M100C5N by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for EPM240M100C5N by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
989-EPM240M100C5N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 429 |
|
$13.4800 | Buy Now |
CAD Models for EPM240M100C5N by Altera Corporation
Part Data Attributes for EPM240M100C5N by Altera Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
BGA
|
Package Description
|
6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
Additional Feature
|
IT CAN ALSO OPERATE AT 3.3V
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PBGA-B100
|
JESD-609 Code
|
e1
|
JTAG BST
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
80
|
Number of Macro Cells
|
192
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS, 80 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA100,11X11,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for EPM240M100C5N
This table gives cross-reference parts and alternative options found for EPM240M100C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM240M100C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM240M100I5N | Flash PLD, 7.5ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Altera Corporation | EPM240M100C5N vs EPM240M100I5N |
EPM240M100A5N | Flash PLD, 7.5ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Intel Corporation | EPM240M100C5N vs EPM240M100A5N |
EPM240M100A5N | Flash PLD, 7.5ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Altera Corporation | EPM240M100C5N vs EPM240M100A5N |
EPM240M100I5N | Flash PLD, 7.5ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Intel Corporation | EPM240M100C5N vs EPM240M100I5N |
EPM240M100C5N | Flash PLD, 7.5ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Intel Corporation | EPM240M100C5N vs EPM240M100C5N |
Related Parts for EPM240M100C5N
-
EPM3032ATC44-7NProgrammable Logic Devices
-
EP3C10M164C8NField Programmable Gate Arrays
-
MCF52259CAG80Microcontrollers
-
LMZ12010TZSwitching Regulator or Controllers
-
M28W160ECB70ZB6Flash Memories
-
EPC16QI100NEEPROMs
-
ADS1258IRTCRAnalog to Digital Converters
-
AD5755-1ACPZDigital to Analog Converters
-
STV270N4F3Power Field-Effect Transistors