Part Details for EPM240ZM100C7N by Altera Corporation
Overview of EPM240ZM100C7N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM240ZM100C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EPM240ZM100C7N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 0 |
|
$16.2000 | Order Now |
|
Bristol Electronics | 6269 |
|
RFQ | ||
|
Quest Components | FLASH PLD, PBGA100 | 5015 |
|
$9.0000 / $13.5000 | Buy Now |
|
ComSIT USA | INSTANT-ON, NON-VOLATILE CPLD Flash PLD, 12ns, 192-Cell, CMOS, PBGA100 RoHS: Compliant | Europe - 230 |
|
RFQ | |
|
Chip1Cloud | IC CPLD 192MC 7.5NS 100MBGA | 16600 |
|
RFQ | |
DISTI #
1602345
|
element14 Asia-Pacific | CPLD, MAX IIZ, 240 ELEMENTS, 100MBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1790 / $19.1668 | Buy Now |
DISTI #
1602345
|
Farnell | CPLD, MAX IIZ, 240 ELEMENTS, 100MBGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$10.9104 / $18.7179 | Buy Now |
|
Perfect Parts Corporation | 480 |
|
RFQ |
Part Details for EPM240ZM100C7N
EPM240ZM100C7N CAD Models
EPM240ZM100C7N Part Data Attributes
|
EPM240ZM100C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM240ZM100C7N
Altera Corporation
Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Macro Cells | 192 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EPM240ZM100C7N
This table gives cross-reference parts and alternative options found for EPM240ZM100C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM240ZM100C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM240ZM100I7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Intel Corporation | EPM240ZM100C7N vs EPM240ZM100I7N |
EPM240ZM100A7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Altera Corporation | EPM240ZM100C7N vs EPM240ZM100A7N |
EPM240ZM100I7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Altera Corporation | EPM240ZM100C7N vs EPM240ZM100I7N |
EPM240ZM100C7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Intel Corporation | EPM240ZM100C7N vs EPM240ZM100C7N |