Part Details for EPM240ZM100C7N by Intel Corporation
Overview of EPM240ZM100C7N by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM240ZM100C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2448-ND
|
DigiKey | IC CPLD 192MC 7.5NS 100MBGA Min Qty: 429 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V36:1790_07398589
|
Arrow Electronics | CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin MBGA Tray Min Qty: 429 Package Multiple: 429 Lead time: 26 Weeks Date Code: 2331 | Americas - 429 |
|
$16.2000 | Buy Now |
DISTI #
71247647
|
Verical | CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin MBGA Tray Min Qty: 429 Package Multiple: 429 Date Code: 2331 | Americas - 429 |
|
$16.2000 | Buy Now |
Part Details for EPM240ZM100C7N
EPM240ZM100C7N CAD Models
EPM240ZM100C7N Part Data Attributes
|
EPM240ZM100C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM240ZM100C7N
Intel Corporation
Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Inputs | 80 | |
Number of Macro Cells | 192 | |
Number of Outputs | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for EPM240ZM100C7N
This table gives cross-reference parts and alternative options found for EPM240ZM100C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM240ZM100C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM240ZM100I7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Intel Corporation | EPM240ZM100C7N vs EPM240ZM100I7N |
EPM240ZM100A7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Altera Corporation | EPM240ZM100C7N vs EPM240ZM100A7N |
EPM240ZM100I7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Altera Corporation | EPM240ZM100C7N vs EPM240ZM100I7N |
EPM240ZM100C7N | Flash PLD, 12ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | Altera Corporation | EPM240ZM100C7N vs EPM240ZM100C7N |