Part Details for EPM25361V-05R-3R0S by Eaton Bussmann
Overview of EPM25361V-05R-3R0S by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM25361V-05R-3R0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EPM25361V-05R-3R0S-ND
|
DigiKey | DC DC CONV 15W 9-36VIN 5VOUT 3A Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.4578 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3200 / $32.5400 | Buy Now |
DISTI #
000000000006369376
|
Sager | Isolated DC/DC Converters - SMD EPM25 15W 9-36Vin 5Vout 3A 1.6kV Min Qty: 60 | 0 |
|
$21.9900 | Buy Now |