Part Details for EPM25361V-15R-1R0D by Eaton Bussmann
Overview of EPM25361V-15R-1R0D by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM25361V-15R-1R0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EPM25361V-15R-1R0D-ND
|
DigiKey | DC DC CONV 30W 9-36VIN 3.3VOUT Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.3173 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.1300 / $61.0200 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.1300 / $61.0200 | Buy Now | |
DISTI #
000000000006369382
|
Sager | Isolated DC/DC Converters - SMD EPM25 30W 9-36Vin +/-3.3Vout+/- 1A 1.6kV | 0 |
|
Buy Now |