There are no models available for this part yet.
Overview of EPM25362V-12R-5R0S by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EPM25362V-12R-5R0S by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EPM25362V-12R-5R0S-ND
|
DigiKey | DC DC CONV 60W 9-36VIN 12VOUT 5A Min Qty: 40 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.4258 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0500 / $77.6100 | Buy Now | ||
DISTI #
000000000006369394
|
Sager | Isolated DC/DC Converters - SMD EPM25 60W 9-36Vin 12Vout 5A 1.6kV Min Qty: 40 | 0 |
|
$47.3800 | Buy Now |