Part Details for EPM25752V-05R-12RS (ALTERNATE: EPM25752V-05R-12RS) by Eaton Electronics
Overview of EPM25752V-05R-12RS (ALTERNATE: EPM25752V-05R-12RS) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM25752V-05R-12RS (ALTERNATE: EPM25752V-05R-12RS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74085550
|
RS | DC-DC Converter, 18-75Vin 5VDC 12A | Eaton Electronics EPM25752V-05R-12RS RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9500 | RFQ |