Part Details for EPM30-120-BE-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of EPM30-120-BE-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM30-120-BE-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EPM30-120-BE-0F0-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$37.6100 / $45.5100 | Buy Now |
DISTI #
75065142
|
RS | AC-DC Power Supply, Medical, Board Mount, 30W, 12Vout, EPM30 Series | Astrodyne TDI EPM30-120-BE-0F0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6700 / $37.2800 | RFQ |
|
Onlinecomponents.com | 30W Medical Grade Encapsulated Board Mount, Power Supply: 12V RoHS: Compliant | 0 |
|
$25.4100 / $34.1000 | Buy Now |
DISTI #
EPM30-120-BE0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |