EPM3032ATC44-7N
Description: EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44

Overview of EPM3032ATC44-7N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for EPM3032ATC44-7N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM3032ATC44-7N by Intel Corporation

EPM3032ATC44-7N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
TQFP-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
YES
Clock Frequency-Max
138.9 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
JTAG BST
YES
Length
10 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
34
Number of Macro Cells
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 34 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.27 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. EPM3032ATC44-7N
    Intel Corporation
    EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44
    VS

Alternate Parts for EPM3032ATC44-7N

This table gives cross-reference parts and alternative options found for EPM3032ATC44-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM3032ATC44-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM3032ATC44-7 EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Intel Corporation EPM3032ATC44-7N vs EPM3032ATC44-7
Part Number Description Manufacturer Compare
ATF1502AE-7AI44 EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 Atmel Corporation EPM3032ATC44-7N vs ATF1502AE-7AI44
EPM7032AETC44-5 EE PLD, 5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Altera Corporation EPM3032ATC44-7N vs EPM7032AETC44-5
EPM7032AETC44-7 EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Intel Corporation EPM3032ATC44-7N vs EPM7032AETC44-7
EPM7032AETI44-5 EE PLD, 5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Altera Corporation EPM3032ATC44-7N vs EPM7032AETI44-5
EPM3032ATC44-4 EE PLD, 4.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Altera Corporation EPM3032ATC44-7N vs EPM3032ATC44-4
EPM7032AETC44-10 EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 Intel Corporation EPM3032ATC44-7N vs EPM7032AETC44-10
EPM7032AETI44-7N EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Altera Corporation EPM3032ATC44-7N vs EPM7032AETI44-7N
EPM3032ATC44-7 EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Intel Corporation EPM3032ATC44-7N vs EPM3032ATC44-7
EPM3032ATC44-10N EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 Altera Corporation EPM3032ATC44-7N vs EPM3032ATC44-10N
EPM7032AETI44-7N EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 Intel Corporation EPM3032ATC44-7N vs EPM7032AETI44-7N

Related Parts for EPM3032ATC44-7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM3032ATC44-7N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM3032ATC44-7N by Intel Corporation

Select Manufacturer
Which Manufacturer of EPM3032ATC44-7N would you like to use for your alert(s)?
  • Please alert me when EPM3032ATC44-7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM3032ATC44-7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM3032ATC44-7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM3032ATC44-7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM3032ATC44-7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM3032ATC44-7N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: