Part Details for EPM3128ATI144-10 by PennEngineering (PEM)
Overview of EPM3128ATI144-10 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM3128ATI144-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX 00A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 144-Pin TQFP Tray | 104 |
|
$8.2800 / $9.3588 | Buy Now |