Part Details for EPM570GT100C4 by Intel Corporation
Overview of EPM570GT100C4 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for EPM570GT100C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1307-ND
|
DigiKey | IC CPLD 440MC 5.4NS 100TQFP Min Qty: 270 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$41.6000 | Buy Now |
Part Details for EPM570GT100C4
EPM570GT100C4 CAD Models
EPM570GT100C4 Part Data Attributes:
|
EPM570GT100C4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570GT100C4
Intel Corporation
Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 76 | |
Number of Inputs | 76 | |
Number of Macro Cells | 440 | |
Number of Outputs | 76 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 76 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPM570GT100C4
This table gives cross-reference parts and alternative options found for EPM570GT100C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570GT100C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM570GT100A4N | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Altera Corporation | EPM570GT100C4 vs EPM570GT100A4N |
EPM570GT100I4 | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, | Intel Corporation | EPM570GT100C4 vs EPM570GT100I4 |
EPM570GT100C4 | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Altera Corporation | EPM570GT100C4 vs EPM570GT100C4 |
EPM570GT100A4N | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Intel Corporation | EPM570GT100C4 vs EPM570GT100A4N |
EPM570GT100I4N | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Altera Corporation | EPM570GT100C4 vs EPM570GT100I4N |