Part Details for EPM570M100I5N by PennEngineering (PEM)
Overview of EPM570M100I5N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM570M100I5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX 00S Family 2.5K Gates 128 Macro Cells 76.9MHz CMOS Technology 5V 84-Pin PLCC Tray | 209 |
|
$29.0400 / $32.8235 | Buy Now |