Part Details for EPM6052V-12R-042DR by Eaton Corporation
Overview of EPM6052V-12R-042DR by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM6052V-12R-042DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7980
|
Newark | Dc-Dc Conv, 12V/-12V, 0.042A/-0.042A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Eaton EPM6052V-12R-042DR Min Qty: 1476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 | Buy Now |
DISTI #
EPM6052V-12R-042DR
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 1 W, 2 Output, 12 V, 42 mA - Bulk (Alt: EPM6052V-12R-042DR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.9192 | Buy Now |
DISTI #
504-EPM6052V12R042DR
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM6 1W 5Vin +/-12Vout +/-42mA 3kV RoHS: Compliant | 375 |
|
$3.9600 / $4.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$3.6800 | Buy Now |
DISTI #
EPM6052V-12R-042DR
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 1 W, 2 Output, 12 V, 42 mA - Bulk (Alt: EPM6052V-12R-042DR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.9192 | Buy Now |
Part Details for EPM6052V-12R-042DR
EPM6052V-12R-042DR CAD Models
EPM6052V-12R-042DR Part Data Attributes:
|
EPM6052V-12R-042DR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM6052V-12R-042DR
Eaton Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |