Part Details for EPM6121V-15R-067SR (ALTERNATE: EPM6121V-15R-067SR) by Eaton Electronics
Overview of EPM6121V-15R-067SR (ALTERNATE: EPM6121V-15R-067SR) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM6121V-15R-067SR (ALTERNATE: EPM6121V-15R-067SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74085584
|
RS | DC-DC Converter, 12Vin 15VDC 1kV | Eaton Electronics EPM6121V-15R-067SR RoHS: Compliant Min Qty: 492 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 | RFQ |